OKW A8040250 Modular Casing Black ABS Plastic for Electronics Protection

OKW A8040250 Modular Casing Black ABS Plastic for Electronics Protection

Order Code:

10-1213

Brand: OKW MPN: A8040250 EAN-13: 2050000375187

Discontinued


The OKW A8040250 is a modular casing made of acrylonitrile butadiene styrene in black, measuring 40.4x13.7x25 mm. This casing, identified by EAN 2050000375187, serves as a robust protective enclosure for housing electronic components. It is typically used in electronic applications requiring modular and adaptable casing solutions.
Type Modular casing
Material ABS
Enclosure Length 40.4mm
Enclosure Height 25mm
Enclosure Width 13.7mm
Colour Black
Dimensions (L x W x H) 40.4 x 13.7 x 25 mm

Trustpilot