OKW A8030150 Modular Casing ABS Black 1 piece Small Electronic Protector

OKW A8030150 Modular Casing ABS Black 1 piece Small Electronic Protector

Order Code:

10-1210

Brand: OKW MPN: A8030150 EAN-13: 2050000375170

Discontinued


The OKW A8030150 is a modular casing made from acrylonitrile butadiene styrene, known for its durability and black finish. With dimensions of 30x20x15 mm, it's ideal for housing electronic components or creating custom module cases. A single piece, this casing is suitable for use in various cabinetry applications, providing robust protection and a sleek appearance.
Type Modular casing
Material ABS
Enclosure Length 30mm
Enclosure Height 15mm
Enclosure Width 20mm
Colour Black
Dimensions (L x W x H) 30 x 20 x 15 mm

Trustpilot