OKW A8025159 Modular Casing ABS Black 1 piece for Electronics Protection

OKW A8025159 Modular Casing ABS Black 1 piece for Electronics Protection

Order Code:

10-1209

Brand: OKW MPN: A8025159 EAN-13: 2050000161636

Discontinued


OKW's A8025159 modular casing is crafted from acrylonitrile butadiene styrene and comes in a black finish. Measuring 25 x 15 x 25 mm, this single-piece module case is primarily used for housing electronic components. It is well-suited for various cabinet installations in professional or industrial settings.
Type Modular casing
Material ABS
Enclosure Length 25mm
Enclosure Height 25mm
Enclosure Width 15mm
Colour Black
Dimensions (L x W x H) 25 x 15 x 25 mm

Trustpilot