OKW A8017108 Modular Casing Polyamide 6.6 Black Protective Component Case

OKW A8017108 Modular Casing Polyamide 6.6 Black Protective Component Case

MPN
A8017108
Brand
OKW
EAN-13
2050000375217
Order Code
10-1207
Country of Origin
Germany

Discontinued


The OKW A8017108 is a modular casing made from Polyamide 6.6, measuring 17.3x14.8x10.5 mm. This durable black module case is designed to house electronic components securely. Typically used in electronics and cabinet applications, it offers reliable protection and organisation for sensitive equipment.
Type Modular casing
Material PA 6.6
Enclosure Length 17.3mm
Enclosure Height 10.5mm
Enclosure Width 14.8mm
Colour Black
Dimensions (L x W x H) 17.3 x 14.8 x 10.5 mm

Trustpilot