OKW A0620109 COMTEC Desk Casing Black 200x62.8x150mm ABS RAL 9005

OKW A0620109 COMTEC Desk Casing Black 200x62.8x150mm ABS RAL 9005

MPN
A0620109
Brand
OKW
EAN-13
4064161263298
Order Code
12-5685
Country of Origin
Germany

Discontinued


The OKW COMTEC A0620109 desk casing is made of durable acrylonitrile butadiene styrene and comes in black (RAL 9005). It measures 200 x 62.8 x 150 mm, making it ideal for compact desk setups and electronics housing. Typical applications include use in office electronics and custom electronic equipment enclosures.
Type Desk casing
Material ABS (UL 94 HB)
Enclosure Height 62.8mm
Enclosure Width 200mm
Colour Black (RAL 9005)
Depth 150mm
Dimensions (W x H x D) 200 x 62.8 x 150 mm
Height (min.) 40mm
Misc Attribute 1 COMTEC A0620109

Trustpilot