OKW A 30 31 069 Com-Knob w Slot - Ø31mm - Bore Ø6mm - Height 16mm - Nero Black

MPN
A3031069
Brand
OKW
EAN-13
2050000383359
Order Code
51-9292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

This OKW A 30 31 069 Com-Knob Ø31mm Black has a modern design with several excellent features, including a brass collet with parallel through hole and lock nut on the top for tight fitting to a control spindle. This contemporary knob is also suitable for fitting accessory nut covers, pointers, discs and dials, along with a slot for arrow marking elements.


  • 6mm axle diameter
  • Nero black colour
  • 31 x 16mm (Ø x H)
  • PA6 reinforced material
  • Borehole with chamfer
  • Manufacturer's part A 30 31 069
Type Control Knob
Diameter 16mm
Material PA6
Colour Black
Fixing Collet
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot