OKW A 28 13 060 Wing Knob With Line Ø13.5mm - Black With White Marker Line

MPN
A2813060
Brand
OKW
EAN-13
2050000384295
Order Code
51-9388
Country of Origin
Germany
  • Quickly find another product in this range by Diameter:

    13.5mm 16mm
View Full Product Range (2)

Discontinued


This OKW Wing Knob Black 13.5mm with White Marker Line has been manufactured for rotary potentiometers with round shaft ends according to DIN 41591. The collet system is for convenient knob assembly from the front and simple adjustment (with adjustment key, sold seperately).


  • 6mm axle diameter
  • Black colour with white marker line
  • 6 x 15 x 13mm (W x H x D)
  • ABS (UL 94 HB) material
  • Manufacturer's part A 28 13 060
Type Control Knob
Diameter 13.5mm
Material ABS
Colour Black
Fixing Push fit
ShaftDiameter 6mm

Trustpilot