OKW A 26 16 060 Round Combination Knob Ø16mm - Black With Indicator Line

MPN
A2616060
Brand
OKW
EAN-13
2050000383052
Order Code
51-9262
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.77
10+ £2.53
100+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

This OKW A 26 16 060 T-Knob Ø40mm Black with Indicator Line is a spindle knob suitable for rotary potentiometers with round shaft ends according to DIN 41591. Additionally featuring a collet system for the convenient knob assembly from the front, and simple adjustment (with adjustment key, sold seperately).


  • 6mm axle diameter
  • Black colour with white indicator line
  • 16 x 16 x 40mm (W x H x D)
  • ABS (UL 94 HB) material
  • Manufacturer's part A 26 16 060
Type Control Knob
Diameter 16mm
Material ABS
Colour Black, white marker
Fixing Collet
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot