OKW A 13 21 260 Tuning Knob Duroplast Black ALU Embellisher Cap 21x6x10x8mm

MPN
A1321260
Brand
OKW
EAN-13
2050000383632
Order Code
51-9322
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

This OKW Rotary Knob with Aluminium Cap and Black Dot Marker 21mm Diameter has been stylishly designed with a duroplastic body and smooth aluminium embellisher cap. Equipped with a visible black dot marking that is beneficial when setting and displaying and therefore making it ideal for a number of commercial industries. Can also be used with a large a range of electrical devices, laboratory equipment and air conditioning units.
  • 6mm axle diameter
  • Lateral screw fixing
  • Aluminium, black colour
  • 21 x 6 x 10 x 8mm (D x d x H x h)
  • Duroplast material
  • Aluminium decorative cap
  • Manufacturer's part A 13 21 260
Type Control knob
Material Duroplast
Colour Aluminium , Black

Reviews

Be the first to submit a review

Trustpilot