OKW A 13 13 540 Tuning Knob Duroplast 20x4x13.7x15.4x3.4x13.5x13.5mm-White Ind

MPN
A1313540
Brand
OKW
EAN-13
2050000383984
Order Code
51-9357
View Full Product Range (2)

Discontinued


This OKW Tuning Knob with White Indicator 4 x 15 x 20mm (W x H x D) has been manufactured with a knurled handle surface and duroplastic material, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible white marking that is beneficial when setting and displaying.
  • 4mm axle diameter
  • Black colour
  • 20 x 4 x 13.7 x 15.4 x 3.4 x 13.5 x 13.5mm (D x d1 x d2 x H x h1 x h2 x I)
  • Duroplastic material
  • Pointer with white line marking
  • Manufacturer's part A 13 13 540
Type Control knob
Material Duroplast
Colour Black

Trustpilot