OK1 Outdoor Knife

Hultafors Brand: Hultafors

The Hultafors OK1/OK4 Outdoor Knives have a scandi grind and are made from Japanese knife steel 3.0mm carbon steel that has been hardened to 58–60 HRC. It has a rust protective, electrophoretic deposition coating to withstand corrosion. The ground spine of the blade is designed for starting a fire with a fire starter and there is scale engraved on blade for optimised outdoor usage.

It is fitted with a larger handle made from super-durable PP plastic. Supplied in a holster with a hard-wearing, textile belt loop for belts up to 80mm wide. The holster can be attached around a button on your work clothes so that it does not come loose whilst still being easy to remove.

OK1: Overall Length: 225mm
OK4: Overall Length: 209mm

This Hultafors OK1 Outdoor Knife is supplied loose.

Description Image Product Buy Pricing (Ex VAT) Type
Hultafors 380110 OK1 Outdoor Knife
Hultafors 380110 OK1 Outdoor Knife
Standard range
Order code: 96-2145
MPN: 380110

Despatched within 4 working days - 5 in stock
1+ £16.95
Price per unit Ex VAT
Knife
Hultafors 380270 OK4 Outdoor Knife
Hultafors 380270 OK4 Outdoor Knife
Standard range
Order code: 96-2146
MPN: 380270

Despatched within 2 working days - 100 in stock
1+ £18.56
Price per unit Ex VAT
Knife

Trustpilot