Oil Pad 24003 absorbent cloth Outdoor Orange 60 cm x 80 cm

MPN
24003
Brand
Oil Pad
EAN-13
4260131240034
Order Code
19-3707
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.49
50+ £23.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 16/09/2026

Oil Pad 24003 Outdoor Orange is a durable oil absorbent cloth, specifically designed in dimensions of 60 cm by 80 cm to efficiently manage and contain oil spills. This product’s design ensures maximum absorption, making it ideal for outdoor environments where oil leaks occur. It is particularly suited for engineering applications that involve machinery maintenance, emergency spill response, and environmental management tasks. Engineered to provide reliability and resilience, the Oil Pad 24003 allows engineers to maintain cleaner operations in diverse working conditions.
Type Oil absorbent cloth
Colour Orange
Compatible With Outdoor orange
Content 1
Dimensions (L x W) 60 cm x 80 cm
Length 60cm
Product Type Oil absorbent cloth
Width 80cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot