Oehlbach D1C9550 USB-A to USB-C Cable 0.5m Black/Gold Braided Shield

MPN
D1C9550
Brand
Oehlbach
EAN-13
4003635095508
Order Code
21-7581
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/10/2026

Discover our USB Primus AC, which has been specially developed for applications with the highest demands on the audio quality. This high-end USB-A to USB-C cable impresses with impeccable functionality and long-life materials. High-quality premium USB-cable: The cable is equipped with a USB-A-to-USB-C connector and offers a reliable, loss-free signal transmission. The inner conductor made of HPOCC® (monocrystalline, oxygen-free copper) provides for an especially pure and precise data transfer. The robust fabric sheath protects the cable against external influences and ensures a long life. First-class shielding and high data transfer rate: The cable has a 3-fold shielding, which effectively reduces electromagnetic interferences and thus ensures a smooth transmission – indispensable when transmitting high-resolution audio data. With a rapid data transfer rate of up to 10 Gbps, it meets the requirements of high-quality digital audio and data transfers. Many possible applications It provides an excellent connection for devices with USB type-C connectors such as high-end audio amplifiers, DACs (digital-analogue converters) and other high-quality audio components. In audiophile setups, in which lossless and stable data transmissions are decisive for a perfect sound playback, the Primus AC sets standards. Secure hold and stable connection: Thanks to the connection socket the cable offers a fixed and secure connection in each USB-socket. This prevents accidental loosening or loose contacts, so that an uninterrupted signal transmission is guaranteed - Ideal for professional and demanding use. Maximum contact reliability thanks to precisely manufactured plug: The robust metal plugs with 24 karat gold-plated contacts provide for a reliable connection and minimize contact resistance. This ensures excellent signal quality without loss of tone, Ideal for demanding audio applications. With its elegant design in black/gold with elegant metal plugs and the high-quality processing, this Premium USB cable is the ideal choice for all those who demand the highest standards of reliability and longevity without compromising on quality. Experience the perfect connection – with Oehlbach!

Reviews

Be the first to submit a review

Trustpilot