Oehlbach D1C9545 USB 2.0 cable USB-A to B Black gold 7.50 m

MPN
D1C9545
Brand
Oehlbach
EAN-13
4003635095454
Order Code
17-0452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £87.49 £74.37
10+ £72.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oehlbach D1C9545 is a high-quality USB cable assembly designed to connect devices with a USB-A interface to those equipped with a USB-B interface, featuring a length of 7.50 metres. This black cable with gold-plated connectors ensures reliable data transfer and optimal electrical conductivity, making it ideal for applications requiring extended reach without signal loss, such as connecting peripheral devices like printers, external hard drives, and audio interfaces in both consumer and industrial environments. The robust construction and flexible design support its use in environments where durability and consistent performance are critical, catering to engineers and IT professionals who require dependable data transmission solutions.
Cable Length 7.50m
Connector 1 USB 2.0 A
Colour Black/golden
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot