Oehlbach D1C9544 USB cable USB-A to USB-B Black Gold 5m USB 2.0

MPN
D1C9544
Brand
Oehlbach
EAN-13
4003635095447
Order Code
17-0451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £67.15 £57.08
10+ £56.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oehlbach D1C9544 is a high-quality USB cable designed with precise engineering to facilitate reliable data transfer and connectivity. This cable features a USB-A to USB-B configuration, accommodating a wide range of peripherals such as printers, scanners, and other devices that utilise a standard USB-B port. With a length of 5 metres, the black and gold design ensures both flexibility and a strong connection over longer distances, reducing signal loss. Its USB 2.0 specification supports data transfer speeds up to 480 Mbps, making it suitable for applications that do not require the bandwidth of more recent versions but still demand robust and stable performance. The cable's construction is ideal for both professional and industrial settings where durable and effective connectivity is paramount.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black/golden
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot