Oehlbach D1C9541 USB cable USB 2.0 A-B Black/gold 1.00 m

MPN
D1C9541
Brand
Oehlbach
EAN-13
4003635095416
Order Code
17-0447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £27.13 £23.06
10+ £22.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Oehlbach D1C9541 is a high-quality USB cable assembly designed to ensure reliable data transfer. This particular model features a USB 2.0 interface with an elegant combination of black and golden elements, while the cable extends to a length of 1.00 metre. It seamlessly incorporates a USB-A plug on one end and a USB-B plug on the opposite, providing compatibility with a wide range of peripheral devices, such as printers and external hard drives, where a sturdy connection is imperative. Engineers may utilise this USB cable in environments demanding robust signal integrity for both professional and consumer electronic applications. The Oehlbach D1C9541 is particularly valued for its precision in meeting the connectivity needs of complex systems where reliable interfacing is crucial.
Cable Length 1.00m
Connector 1 USB 2.0 A male
Connector 2 USB B
Colour Black/golden
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot