Oehlbach D1C9540 USB cable USB 2.0 A-B plug 0.50 m Black/gold

MPN
D1C9540
Brand
Oehlbach
EAN-13
4003635095409
Order Code
17-0446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £23.74 £20.18
10+ £19.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Oehlbach D1C9540 is a high-quality USB cable assembly featuring a USB 2.0 A-B plug design, measuring 0.50 metres in length. This cable, finished in a black and gold colour scheme, is engineered for reliable data transmission and power delivery between standard USB-A port interfaces and USB-B port devices, often found in printers, scanners, and other peripheral devices. Manufactured with precision and adherence to USB 2.0 specifications, it ensures optimal signal integrity and durability for both home and professional applications. Suitable for environments requiring stable connectivity and efficient performance, this USB cable supports common engineering uses such as linking computer equipment, facilitating data exchange, and powering compatible devices.
Cable Length 0.50m
Connector 1 USB 2.0 A male
Connector 2 USB B
Colour Black/golden
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot