Oehlbach D1C9533 USB cable USB 3.2 Gen 2 USB-C plugs 3m Black/golden

MPN
D1C9533
Brand
Oehlbach
EAN-13
4003635095331
Order Code
17-0444
Country of Origin
China
  • Quickly find another product in this range by Cable Length:

    0.50m 1.00m 2.00m 3.00m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £86.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Oehlbach D1C9533 is a high-performance USB cable designed to meet the demanding requirements of USB 3.2 Gen 2 standards. Featuring USB-C connectors on both ends, this 3-metre cable efficiently supports data transfer rates of up to 10 Gbps, making it ideal for applications requiring rapid data exchange and reliable power delivery. The cable's black and golden design not only enhances its aesthetic appeal but also signifies its durable and corrosion-resistant construction. Well-suited for use in advanced computing systems, data centres, and high-speed data transfer environments, this Oehlbach USB cable ensures stable and efficient connectivity across compatible devices. Its robust construction and high-speed capabilities make it an essential component for engineers seeking to maintain optimal performance in modern digital ecosystems.
Cable Length 3.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black/golden
Type USB cable
Cable Design Round
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 10 GBit/s

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot