Oehlbach D1C9532 USB cable USB 3.2 Gen 2 USB-C to USB-C 2m Black/gold

MPN
D1C9532
Brand
Oehlbach
EAN-13
4003635095324
Order Code
17-0443
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 1.00m 2.00m 3.00m
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £59.68 £50.73
10+ £49.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oehlbach D1C9532 is a high-quality USB cable assembly designed for efficient data transfer and device connectivity. Featuring a USB 3.2 Gen 2 format with robust USB-C to USB-C connectors, this cable supports high-speed transmission up to 10 Gbps, making it suitable for data-intensive applications. Its construction includes a 2-metre length and a striking black and gold colour scheme, ensuring both functionality and aesthetic appeal. This cable is ideal for engineers requiring reliable connections between modern devices such as laptops, smartphones, and peripherals, where rapid data exchange and power delivery are essential. The durable design caters to demands in professional settings, protecting against electromagnetic interference while maintaining optimal signal integrity.
Cable Length 2.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black/golden
Type USB cable
Cable Design Round
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 10 GBit/s

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot