Oehlbach D1C9531 USB cable USB 3.2 Gen2 USB-C to USB-C 1m Black/Gold

MPN
D1C9531
Brand
Oehlbach
EAN-13
4003635095317
Order Code
17-0442
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 1.00m 2.00m 3.00m
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £46.12 £39.20
10+ £38.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oehlbach D1C9531 represents a high-quality USB cable assembly designed for advanced data transfer and charging applications. This USB 3.2 Gen 2 cable, equipped with USB-C to USB-C connectors, ensures a robust connection capable of delivering data transfer speeds up to 10 Gbps, suitable for demanding engineering environments where rapid data interchange is crucial. The 1-metre black and gold design not only provides aesthetic value but also incorporates durability features essential for professional use. It is particularly suitable for connecting high-performance peripherals in fields such as data communication, audio-visual equipment, and modern computing systems where reliability and speed are paramount. The cable adheres to the latest USB standards, ensuring compatibility with a wide range of devices and backward compatibility with previous USB versions, making it a versatile component in any technological setup.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black/golden
Type USB cable
Cable Design Round
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 10 GBit/s

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot