Oehlbach D1C92603 HDMI Cable 3.00m Petrol blue Anthracite 8K UHD

MPN
D1C92603
Brand
Oehlbach
EAN-13
4003635926031
Order Code
17-0439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £43.16 £36.69
10+ £35.89
100+ £35.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Oehlbach D1C92603 is a high-performance HDMI cable designed to support advanced audio and visual applications, particularly suitable for 8K UHD displays. This 3.00m cable, finished in a petrol blue and anthracite colour scheme, ensures optimal signal integrity with its robust design, making it ideal for connecting monitors, screens, and other display devices. Engineered with precision, the Flex Evolution technology provides enhanced flexibility and durability, making it suitable for both stationary and dynamic installations in professional and home environments. Its application extends to diverse engineering fields, including multimedia setups, broadcasting, and high-resolution gaming systems, where reliable and efficient transmission of high-definition content is paramount. The cable's technical specifications meet the demanding requirements of modern audio-visual standards, providing engineers with a dependable solution for high-quality video and audio transmission.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Petrol blue, Anthracite
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI High Speed
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot