Oehlbach D1C92602 HDMI cable Petrol blue Anthracite 2.00 m 8K UHD

MPN
D1C92602
Brand
Oehlbach
EAN-13
4003635926024
Order Code
17-0438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £36.99 £31.44
10+ £30.76
100+ £30.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Oehlbach D1C92602 is a high-performance HDMI cable designed to facilitate superior audio and visual connectivity between devices such as TVs and monitors. This cable, measuring 2.00 metres in length, supports 8K UHD resolution, ensuring crisp and clear image quality ideal for cutting-edge home theatre systems, gaming setups, and professional video displays. Constructed with a robust Petrol Blue and Anthracite outer sheath, the cable offers excellent durability and flexibility, making it suitable for both static installations and more dynamic environments where frequent disconnection may be necessary. As part of the Flex Evolution series, it provides reliable data transmission necessary for synchronised audio-visual signals, enhancing the performance of high-definition multimedia applications in engineering and entertainment domains.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Petrol blue, Anthracite
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI High Speed
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot