Oehlbach D1C92601 HDMI Cable 1.50 m Petrol blue Anthracite 8K UHD

MPN
D1C92601
Brand
Oehlbach
EAN-13
4003635926017
Order Code
17-0437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £30.83 £26.21
10+ £25.44
100+ £25.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Oehlbach D1C92601 is a robust HDMI cable engineered for high-definition audio and visual connectivity, extending 1.50 metres in a distinctive petrol blue anthracite colour. Specialised for 8K UHD resolution, this cable supports advanced display technologies, offering engineers a reliable solution for transmitting high-bandwidth video and audio signals. Its optimal design makes it suitable for use in professional environments requiring stable connections between electronic displays, such as televisions, monitors, or projectors, ensuring precise data transfer with minimal signal loss. This product's exceptional construction is part of the Flex Evolution series, emphasising durability and flexibility for ease of installation in various settings. It is an ideal choice for applications needing consistent, high-quality performance in audiovisual systems.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour Petrol blue, Anthracite
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI High Speed
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot