Oehlbach D1C92496 HDMI Cable 5 m Black Gold Plated Connectors 8K UHD

MPN
D1C92496
Brand
Oehlbach
EAN-13
4003635924969
Order Code
17-0433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £54.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Oehlbach D1C92496 is an advanced HDMI cable designed to deliver high-quality audio and visual signals, facilitating seamless connectivity for 8K UHD displays. The cable features gold-plated connectors, enhancing signal transmission and reducing potential interference, which is critical for maintaining the integrity of high-resolution signals. With a length of 5 metres, it provides flexibility in setups where devices are separated by considerable distances, making it suitable for diverse applications such as connecting home theatre systems, high-end televisions, or professional video monitors. Engineered for reliability, the Oehlbach Black Magic MKII model ensures that the transfer of digital video and audio remains precisely intact, catering to the needs of both residential and professional environments. This HDMI cable is typically employed where high-bandwidth needs meet the demand for long-distance signal transmission without compromise.
Connector 1 HDMI
Connector 2 HDMI
Length 5m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot