Oehlbach D1C6049 HighWay Switch 8K HDMI Switch 2 ports

MPN
D1C6049
Brand
Oehlbach
EAN-13
4003635060490
Order Code
17-0399
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £72.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oehlbach D1C6049, also known as the HighWay Switch 8K, is a versatile networking device ideal for engineering applications that require efficient switching between high-definition multimedia interfaces. This HDMI switch features two ports, allowing seamless connectivity for devices transmitting 8K resolution signals, making it particularly suited for use in advanced multimedia systems and high-performance displays. Its robust design ensures minimal signal degradation, providing reliable network changeover functionality essential for professionals managing complex AV setups. Additionally, the switch can function as a network splitter, effectively distributing network resources without compromising data integrity, which is particularly valuable in environments where media fidelity and connection reliability are critical. Its application extends to high-level engineering projects and network hubs that demand precision and performance in data transmission.
Type HDMI switch
Number of Ports 2
Colour Silver
Depth 140mm
Height 40mm
Interfaces HDMI™
Operating Voltage 5V
Weight 273g
Width 225mm

Reviews

Be the first to submit a review

Trustpilot