Oehlbach D1C55049 Oehlbach Air Absorb Foam Speaker Pads 4 pcs Material

MPN
D1C55049
Brand
Oehlbach
EAN-13
4003635550496
Order Code
17-0375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £49.14 £41.77
10+ £40.87
100+ £40.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Oehlbach D1C55049 is designated under the alternate description 2305377, which consists of the Oehlbach Air Absorb Foam Speaker Pads in a set of four pieces. These speaker pads are fabricated from a specialised material known as nan, designed to minimise unwanted vibrations and resonance, enhancing audio clarity by isolating speakers from undesirable surface interactions. The foam construction is engineered to optimise acoustic performance by absorbing excess energy, making them an essential component in high-fidelity sound systems. These pads are commonly employed in audio engineering applications, particularly in studio environments where precision in sound reproduction is paramount, ensuring that acoustics are not compromised by external physical interfaces.
Type Foam pads
Impedance Not Applicable
Power - Rated Not Applicable
Colour Chrome
Content 4
Dimensions (Ø x H) 41.5 mm x 16 mm
Height 16mm
Size 41.5mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot