Oehlbach D1C42538 HDMI Cable 3m White 8K UHD Triple Shielding

MPN
D1C42538
Brand
Oehlbach
EAN-13
4003635425381
Order Code
17-0341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £33.29 £29.47
10+ £28.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Oehlbach D1C42538 HDMI Cable 3m White is crafted to deliver essential functionality with its Triple Shielding design, supporting 8K UHD resolution for enhanced audio and visual fidelity. The cable, known as the Shape Magic 40 UHD 8K, is meticulously engineered to ensure optimal signal transmission between devices, such as televisions and monitors, by minimising interference and signal loss. As a monitor or screen cable in various technical environments, it plays a crucial role in enabling high-definition content delivery in home theatres, conference rooms, and professional media setups. Its construction underscores durability and performance, adhering to high standards required in audio and visual cables.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour White
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot