Oehlbach D1C42535 HDMI Cable White 1m UHD 8K Triple Shielding

MPN
D1C42535
Brand
Oehlbach
EAN-13
4003635425350
Order Code
17-0338
Country of Origin
China
View Full Product Range (25)

Discontinued


Oehlbach D1C42535 is a high-performance HDMI cable designed for ultra-high-definition 8K video transmissions, emphasising superior audio and visual fidelity. Constructed with triple shielding, this Shape Magic 40 UHD 8K cable ensures minimal signal interference and optimal data transfer rates, making it ideal for use in complex engineering environments where noise reduction is critical. With a length of 1 metre, its compact design supports seamless connectivity between TV or monitor displays and high-resolution A/V sources, such as media players or gaming consoles. Engineers and technicians often utilise this cable in applications requiring high-precision video quality and reliable transmission, ensuring optimum performance in both professional and consumer settings.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour White
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Trustpilot