Oehlbach D1C42533 HDMI Cable Black 3.00 m 8K UHD triple shielding

MPN
D1C42533
Brand
Oehlbach
EAN-13
4003635425336
Order Code
17-0337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Oehlbach D1C42533 is an advanced HDMI cable engineered to deliver high-resolution audio and video signals, supporting 8K UHD displays. Designed for use with high-performance monitors and televisions, the cable features triple shielding to minimise electromagnetic interference, ensuring clear and stable signal transmission. With a length of 3.00 metres, it provides versatile connectivity solutions for complex setups where high-definition clarity is crucial. This Oehlbach Shape Magic 40 UHD 8K cable is ideal for applications in professional audiovisual systems, advanced home theatre setups, or any environment requiring precise and high-quality video output. Its robust construction and reliable performance make it an essential component for engineers and technicians working with cutting-edge display technologies.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot