Oehlbach D1C42532 Oehlbach HDMI Cable Black 2.00 m 8K UHD Triple Shielding

MPN
D1C42532
Brand
Oehlbach
EAN-13
4003635425329
Order Code
17-0333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £25.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oehlbach D1C42532 is a high-quality HDMI cable designed for optimal performance in audio and visual connections, specifically engineered for 8K UHD resolutions. This cable, also known as the Shape Magic 40 UHD 8K, features a length of 2.00 metres and utilises triple shielding to minimise signal interference, ensuring clear and stable transmission of video and audio signals. The black-coloured cable is well-suited for connecting displays, such as monitors and televisions, to various devices requiring reliable HDMI connections, making it ideal for professional audio-visual setups, home entertainment systems, and advanced computing applications. Its construction supports high data transfer rates and is specifically tailored to meet the demanding requirements of high-definition video and audio transmissions.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot