Oehlbach D1C35021 i-Jack AD 35/63 Adapter Gold 3.5 mm socket to 6.3 mm plug

MPN
D1C35021
Brand
Oehlbach
EAN-13
4003635350218
Order Code
17-0327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Oehlbach D1C35021, also referenced as 2305358, represents a high-quality i-Jack AD 35/63 Adapter featuring a gold-plated 3.5 mm socket transitioning to a 6.3 mm plug. This product is designed for optimal conductivity and minimal signal loss, crucial for high-fidelity audio applications. It provides a robust solution for converting smaller headphone or line-out socket signals to the standard 6.3 mm size, enabling compatibility with professional audio equipment such as amplifiers, mixers, and stereo systems. The gold plating enhances both durability and connectivity, making it ideal for engineering environments that demand precision audio signal transfer.
Type Audio/phono Adapter
Connector A Jack socket 3.5mm
Connector B Jack plug 6.3 mm (stereo)
Cable Use Audio/phono
Colour Gold
Connection Type Jack
Connector Version straight
No. of A connectors 1
No. of B connections 1
Version Adapter

Reviews

Be the first to submit a review

Trustpilot