Oehlbach D1C35015 i-Jack AD-Flight Y adapter Black 1x Jack 3.5 mm to 2x Jack

MPN
D1C35015
Brand
Oehlbach
EAN-13
4003635350157
Order Code
17-0326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Oehlbach D1C35015, also known by its alternate description 2305357, is a high-quality Y adapter designed for audio connectivity applications. The adapter features a sleek black finish and offers the conversion of a single 3.5 mm jack into two 3.5 mm jacks, making it an ideal choice for splitting audio signals to two separate output devices. This product is particularly useful in engineering applications where audio distribution is required, such as in audio engineering workstations, home theatre systems, or professional sound equipment setups. Its precision engineering ensures reliable performance, facilitating seamless integration into various audio systems.
Type Audio/phono Y adapter
Connector A Jack socket 3.5mm
Connector B Jack plug 3.5mm
Cable Use Audio/phono
Colour Black
Connection Type Jack
Connector Version straight
No. of A connectors 1
No. of B connections 2
Version Y adapter

Reviews

Be the first to submit a review

Trustpilot