Oehlbach D1C312 Speaker Cable 2x6mm² Transparent 1piece 400W Max

MPN
D1C312
Brand
Oehlbach
EAN-13
4003635003121
Order Code
10-1177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £84.03 £71.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Oehlbach's D1C312 speaker cable features a 2 x 6 mm² cross-section, ensuring high-quality sound transmission for audio systems. This transparent cable is ideal for connecting high-fidelity speakers in home cinema or professional audio setups. The cable is designed for optimal durability and performance, making it a reliable choice for audiophiles.
Colour Transparent
Number of Cores 2
Conductor Cross Section 6mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type Speaker Wire 60

Reviews

Be the first to submit a review

Trustpilot