Oehlbach D1C2602 RCA Audio Cable Silver 1.50 m

MPN
D1C2602
Brand
Oehlbach
EAN-13
4003635026021
Order Code
17-0325
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oehlbach D1C2602 is the Manufacturer's Part Number for this RCA audio cable, crafted with a silver-plated conductor to ensure high-quality audio transmission. With a length of 1.50 metres, the cable features a configuration of two RCA plugs to one RCA plug, making it suitable for both stereo and mono applications in professional sound systems. The type designation Audio & Video Cable Assemblies highlights its role in connecting components such as amplifiers, mixers, or playback devices within an audio or video setup. The carefully engineered design ensures low resistance and minimal signal loss, making it an ideal choice for engineers looking to maintain audio fidelity in high-end sound reproduction systems. This product, bearing the alternate description Oehlbach D1C2602 RCA Audio/phono Cable, is optimised for use in environments requiring precise sound clarity and reliable performance.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 1.5m
Colour Silver
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 1
Shielding Braid shielding/shielding film
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot