Oehlbach D1C23711 RCA Y cable 2x RCA to 1x RCA Anthracite 12.50 m length

MPN
D1C23711
Brand
Oehlbach
EAN-13
4003635237113
Order Code
17-0323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £79.35 £67.45
10+ £66.20
100+ £66.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oehlbach D1C23711 is an audio cable assembly designed with precision to deliver optimal sound connectivity in various audio and video applications. This RCA Y cable features a configuration of 2x RCA plug (phono) to 1x RCA plug (phono) and extends to a substantial length of 12.50 metres, allowing for flexible placement and connectivity in complex setups. Constructed with a focus on performance, the cable is anthracite in colour, which ensures a professional and unobtrusive appearance. It is ideally suited for connecting stereo audio outputs to mono inputs, making it suitable for use in professional sound engineering environments, home theatre systems, and other audio-visual installations where extended reach and reliable signal transmission are essential. The high-quality build is indicative of Oehlbach commitment to delivering durable and efficient audio solutions.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 12.5m
Colour Grey
Type Audio/phono Y cable
Cable Design Round
Cable Use Audio/phono
No. of A connectors 2
No. of B connections 1
Shielding Braid shielding/shielding film
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot