Oehlbach D1C2014 NF 14 Master XLR Cable Anthracite 0.75m XLR plug to socket

MPN
D1C2014
Brand
Oehlbach
EAN-13
4003635020142
Order Code
17-0308
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £119.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oehlbach D1C2014, known as the Oehlbach NF 14 Master X XLR Cable, is a high-quality audio cable designed to facilitate robust and reliable audio signal transmission. This particular cable features a single XLR plug and a single XLR socket, providing a stable and noise-free 0.75-metre connection. Its anthracite-coloured outer sheath not only contributes to its durability but also offers a sleek, professional appearance suitable for studio and live sound environments. The cable is expertly engineered to minimise interference and ensure high fidelity in sound reproduction, making it ideal for use in professional audio equipment, such as microphones, mixing consoles, and varied recording apparatus.
Connector 1 XLR plug
Connector 2 XLR
Length 0.75m
Colour Grey
Type XLR Cable
Cable Use XLR
Content 2
No. of A connectors 1
No. of B connections 1
Shielding Braid shielding/shielding film
Type B XLR socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot