Oehlbach 60017 i-Connect Jack Audio Cable 3.5mm to 3.5mm 5m Gold Plated Black

MPN
60017
Brand
Oehlbach
EAN-13
4003635600177
Order Code
21-7540
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This i-connect cable is the perfect analogue stereo connection between a portable media player and an audio device with 3.5 mm jack plug. The cable is fitted on both sides with a 3.5 mm jack plug. High-quality metal plugs with 24 carat gold-plated contact surfaces offer the highest level of security of transmission and signal stability. The mother-of-pearl colored plug give both the discreet black cables as well as the striking more white cable an individual and elegant finish. This text is machine translated.
Colour Black
Type Audio Cable

Reviews

Be the first to submit a review

Trustpilot