Oehlbach 3033 Audio Jack Plug 24 Carat Gold-Plated 4 pieces Red/Black

Image Representative of Range

Oehlbach 3033 Audio Jack Plug 24 Carat Gold-Plated 4 pieces Red/Black

MPN
3033
Brand
Oehlbach
EAN-13
4003635030332
Order Code
12-5684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.82 £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Oehlbach 3033 audio jack plug is a straight connector featuring a gold finish with red and black colours, sold in a pack of four. The durable gold-plated design enhances connectivity and reduces signal loss. It is typically used in professional audio applications to connect cables securely.
Type Plug Straight
Plug / Socket Plug
Colour Black & Red
Mounting Type Cable
Connection Screws
Connector cross section Up to 6mm²
Contact Plating Gold Plated

Reviews

Be the first to submit a review

Trustpilot