Oehlbach 3030 Premium Banana Plug Gold 4 pieces for Secure Speaker Connection

Image Representative of Range

Oehlbach 3030 Premium Banana Plug Gold 4 pieces for Secure Speaker Connection

MPN
3030
Brand
Oehlbach
EAN-13
4003635030301
Order Code
12-5683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.82 £40.25
10+ £38.08
100+ £37.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Oehlbach 3030 audio jack plug is a straight gold-plated connector offering reliable audio transmission. This pack includes four pieces with red and black colour coding for easy identification. It is typically used in high-quality audio setups for connecting devices like headphones and amplifiers.
Type Plug Straight
Plug / Socket Plug
Colour Gold
Mounting Type Cable
Connection Screws
Connector cross section Up to 6mm²
Contact Plating Gold Plated

Reviews

Be the first to submit a review

Trustpilot