Oehlbach 3023 Audio Jack Plug Straight Gold 4 pieces 24k Gold Plated Contacts

Image Representative of Range

Oehlbach 3023 Audio Jack Plug Straight Gold 4 pieces 24k Gold Plated Contacts

MPN
3023
Brand
Oehlbach
EAN-13
4003635030233
Order Code
12-5682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £35.28 £30.91
10+ £29.23
100+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Oehlbach 3023 audio jack plug is a high-quality, gold-plated connector designed for optimal audio performance. The straight plug comes in a pack of four, offering reliable connectivity in various audio applications. Its durable construction ensures longevity, making it ideal for sound systems and professional audio setups.
Type Plug Straight
Plug / Socket Plug
Colour Gold
Mounting Type Cable
Connection Screws
Connector cross section Up to 6mm²
Contact Plating Gold Plated

Reviews

Be the first to submit a review

Trustpilot