Oehlbach 3022 Audio Jack Plug Gold-Plated 4 pieces Red/Black Insulated Connector

Image Representative of Range

Oehlbach 3022 Audio Jack Plug Gold-Plated 4 pieces Red/Black Insulated Connector

MPN
3022
Brand
Oehlbach
EAN-13
4003635030226
Order Code
12-5681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £29.35 £27.31
10+ £25.34
100+ £24.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Oehlbach 3022 audio jack plug is supplied in a set of four pieces in red and black. These straight plugs are designed to provide high-quality audio connections. They are typically used to connect audio devices for optimal sound quality.
Type Plug Straight
Plug / Socket Plug
Colour Black & Red
Mounting Type Cable
Connection Screws
Connector cross section Up to 6mm²
Contact Plating Gold Plated

Reviews

Be the first to submit a review

Trustpilot