Oehlbach 3020 Audio Jack Plug Gold/Red/Black 4 pieces 24k Gold Plated

Image Representative of Range

Oehlbach 3020 Audio Jack Plug Gold/Red/Black 4 pieces 24k Gold Plated

MPN
3020
Brand
Oehlbach
EAN-13
4003635030202
Order Code
12-5679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £36.71 £32.35
10+ £30.59
100+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Oehlbach 3020 audio jack plug features a straight design with a gold-plated finish, enhancing connectivity and reducing signal loss. Its red and black colour coding ensures easy identification and installation. This high-quality connector is typically used in high-fidelity audio equipment for optimal sound quality.
Type Plug Straight
Plug / Socket Plug
Colour Black & Red
Mounting Type Cable
Connection Screws
Connector cross section Up to 6mm²
Contact Plating Gold Plated

Reviews

Be the first to submit a review

Trustpilot