Oehlbach 3009 Audio Jack Plug 3 Pins Gold 4 pieces Banana Connector 24K

Image Representative of Range

Oehlbach 3009 Audio Jack Plug 3 Pins Gold 4 pieces Banana Connector 24K

MPN
3009
Brand
Oehlbach
EAN-13
4003635030097
Order Code
12-5678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.27 £19.78
10+ £18.34
100+ £17.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Oehlbach 3009 Audio Jack Plug is a gold-plated connector featuring three pins. Manufactured by Oehlbach, it is designed for providing high-quality audio connections. Typical applications include use in home audio systems and professional sound equipment.
Type Plug Straight
Plug / Socket Plug
Colour Gold
Mounting Type Cable
Connection Screws
Connector cross section 1.5 - 4mm²
Contact Plating Gold Plated
Number of pins 1
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot