Oehlbach 3005 Audio Jack Plug 10 pieces Straight Gold 24K-Plated 4mm² Cable

Image Representative of Range

Oehlbach 3005 Audio Jack Plug 10 pieces Straight Gold 24K-Plated 4mm² Cable

MPN
3005
Brand
Oehlbach
EAN-13
4003635030059
Order Code
12-5677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.16 £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Oehlbach 3005 Audio jack Plug features a straight design with gold plating for optimal signal transmission. Manufactured by Oehlbach, it comes in a pack of 10 pieces, ensuring durability and high-quality audio connectivity. This audio jack plug is typically used in professional audio setups and home entertainment systems.
Connector Type 4mm Plug
Mounting Direction Straight
Colour Gold
Connection Soldering
Connector cross section 1.5 - 4mm²
Contact Plating Gold plated
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot