Oehlbach 3002 Audio Jack Banana Plug Gold 4piece 24k Gold-Plated 10mm² Capacity

Image Representative of Range

Oehlbach 3002 Audio Jack Banana Plug Gold 4piece 24k Gold-Plated 10mm² Capacity

MPN
3002
Brand
Oehlbach
EAN-13
4003635030028
Order Code
12-5676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £36.71 £32.35
10+ £30.59
100+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Oehlbach 3002 Audio jack plug is a gold-plated connector designed for superior audio signal transmission. With two pins and a straight design, it ensures optimal connectivity in audio devices. Ideal for high-fidelity sound systems, this plug is perfect for audiophiles seeking quality and performance.
Type Plug Straight
Plug / Socket Plug
Colour Gold
Mounting Type Cable
Connection Screws
Connector cross section 1.5 - 10mm²
Contact Plating Gold Plated
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot