Oehlbach 3001 Banana Connector Gold 4 pieces 24K Gold-Plated for Speakers

Image Representative of Range

Oehlbach 3001 Banana Connector Gold 4 pieces 24K Gold-Plated for Speakers

MPN
3001
Brand
Oehlbach
EAN-13
4003635030011
Order Code
12-5675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £36.71 £32.35
10+ £30.59
100+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Oehlbach 3001 Audio jack Plug, straight Gold 4 pc(s) features a gold-plated design for optimal conductive properties. Manufactured by Oehlbach, it ensures high-quality audio transmission. Typically used in audio equipment connections, it enhances signal clarity and durability.
Type Plug Straight
Colour Gold
Mounting Type Cable
Connection Screws
Connector cross section 1.5 - 10mm²
Contact Plating Gold Plated

Reviews

Be the first to submit a review

Trustpilot