Oehlbach 206 Speaker Cable 2x0.75mm² White 10m Oxygen-Free Copper

Image Representative of Range

Oehlbach 206 Speaker Cable 2x0.75mm² White 10m Oxygen-Free Copper

MPN
206
Brand
Oehlbach
EAN-13
4003635002063
Order Code
10-1162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Oehlbach 206 speaker cable is a high-quality audio cable designed for superior sound transmission, featuring a 2 x 0.75 mm² wire gauge. It comes in a 10-metre length, ideal for connecting loudspeakers in hi-fi and AV systems. This white speaker wire ensures reliable and clear audio performance for home audio applications.
Colour White
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-7

Reviews

Be the first to submit a review

Trustpilot