Oehlbach 205 Speaker Cable 2x0.75mm² 30m Transparent High Conductivity

Image Representative of Range

Oehlbach 205 Speaker Cable 2x0.75mm² 30m Transparent High Conductivity

MPN
205
Brand
Oehlbach
EAN-13
4003635002056
Order Code
10-1161
Country of Origin
China
View Full Product Range (13)

Discontinued


The Oehlbach 205 Speaker Cable is a transparent audio cable with a cross-section of 2 x 0.75 mm² and comes in a length of 30 metres. It is ideal for high-fidelity audio setups and connects loudspeakers efficiently to audio receivers or amplifiers. Typical applications include use in home audio systems and AV configurations to ensure clear sound quality.
Colour Transparent
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-7

Trustpilot