Oehlbach 201 Speaker Cable Transparent 10m Clear Sound High Conductivity

Image Representative of Range

Oehlbach 201 Speaker Cable Transparent 10m Clear Sound High Conductivity

MPN
201
Brand
Oehlbach
EAN-13
4003635002018
Order Code
10-1159
Country of Origin
China
View Full Product Range (13)

Discontinued


The Oehlbach 201 speaker cable, model SPEAKER WIRE SP-7, features a transparent design with a cross-section of 2 x 0.75 mm² and a length of 10 metres. It is ideal for connecting loudspeakers, providing high-fidelity audio performance suitable for HiFi and AV applications. Its durable and flexible construction ensures reliable, long-term use in a variety of audio setups.
Colour Transparent
Number of Cores 2
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-7

Trustpilot