Oehlbach 195 Speaker Cable 2x1.50mm² White 20m Oxygen-Free Copper

Image Representative of Range

Oehlbach 195 Speaker Cable 2x1.50mm² White 20m Oxygen-Free Copper

MPN
195
Brand
Oehlbach
EAN-13
4003635001950
Order Code
10-1155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Oehlbach 195 Speaker Cable is a high-quality audio cable with dimensions of 2 x 1.50 mm² and comes in a 20-metre spool. It is designed for Hi-Fi and AV applications, ensuring excellent sound transmission for loudspeakers. This white speaker cable is ideal for connecting home audio systems and enhancing audio performance.
Colour White
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type SPEAKER WIRE SP-15

Reviews

Be the first to submit a review

Trustpilot